Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7200L
Newark Part No.66K7986
Technical Datasheet
696 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.877 |
10+ | $0.832 |
50+ | $0.787 |
100+ | $0.764 |
250+ | $0.742 |
500+ | $0.719 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7200L
Newark Part No.66K7986
Technical Datasheet
Convert From Coax TypeF
Convert From GenderJack
Convert To Coax TypeF
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The 25-7200L is a RF/coaxial straight Bulkhead Adapter with F-type jack to F-type jack connection. It has nickel-plated brass body, tin-plated phosphor bronze contact and a polyethylene insulator.
- 75Ω Impedance
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate