Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7510
Newark Part No.54M7978
Technical Datasheet
290 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $1.310 |
50+ | $1.310 |
100+ | $1.310 |
250+ | $1.310 |
500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7510
Newark Part No.54M7978
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BRCA / Phono
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCLead
Product Overview
The 25-7510 is a 1-way RCA Jack to BNC Plug Adapter made of brass with nickel plated finish. The CPAD515 features inline body and 50Ω impedance.
- 4GHz Maximum frequency
Applications
RF Communications
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
RCA / Phono
Convert To Gender
Receptacle
SVHC
Lead
Technical Docs (2)
Alternatives for 25-7510
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate