Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7600
Newark Part No.66K8050
Your Part Number
Technical Datasheet
167 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.63 |
| 10+ | $1.55 |
| 50+ | $1.46 |
| 100+ | $1.42 |
| 250+ | $1.38 |
| 500+ | $1.33 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7600
Newark Part No.66K8050
Technical Datasheet
Convert From Coax TypeF
Convert From GenderPlug
Convert To Coax TypeF
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The 25-7600 is a RF/coaxial Right-angle Adapter with F-type plug to F-type jack connection. It has nickel-plated zinc body and a nickel-plated brass contact.
- 75Ω Impedance
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (2)
Alternatives for 25-7600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate