Print Page
Image is for illustrative purposes only. Please refer to product description.
1,009 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.720 |
| 50+ | $1.620 |
| 100+ | $1.580 |
| 250+ | $1.530 |
| 500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-8110
Newark Part No.54M7980
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BRCA / Phono
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCLead
Product Overview
The 27-8110 is a 50Ω BNC jack to RCA plug adapter with zinc nickel plated body, beryllium Ni/Au plated contact and Delrin insulator. This Inter series adapter supports frequency range of 0 to 4GHz.
Applications
RF Communications
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
RCA / Phono
Convert To Gender
Plug
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate