Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9008
Newark Part No.66K8208
Your Part Number
Technical Datasheet
280 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 50+ | $3.320 |
| 100+ | $2.970 |
| 250+ | $2.650 |
| 500+ | $2.390 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9008
Newark Part No.66K8208
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Operating Frequency Max1GHz
Frequency Max1GHz
Connector TypeBNC
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Frequency Max
1GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
-
Operating Frequency Max
1GHz
Connector Type
BNC
Impedance
50ohm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate