Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9300-3
Newark Part No.66K8358
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 10+ | $9.310 |
| 25+ | $8.770 |
| 50+ | $8.510 |
| 100+ | $7.920 |
| 250+ | $7.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9300-3
Newark Part No.66K8358
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation3dB
Frequency Range1.1GHz to 1GHz
Input Power0.5W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The 27-9300-20 is a 3dB BNC Attenuator Pad with gold-plated brass contacts. It comes with a Delrin insulator and supports 50Ω impedance. The attenuator pad is made of brass with nickel plated finish and nickel-plated zinc nut. It supports frequency range up to 1GHz.
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
1.1GHz to 1GHz
Impedance
50ohm
Operating Temperature Range
-
Product Range
-
Attenuation
3dB
Input Power
0.5W
Attenuator Body Material
Brass
Connector Type
Intra Series Coaxial
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate