Print Page
Image is for illustrative purposes only. Please refer to product description.
6,565 In Stock
7,450 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.327 |
10+ | $0.312 |
50+ | $0.297 |
100+ | $0.290 |
250+ | $0.282 |
500+ | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2900GY
Newark Part No.66K8768
Accessory TypeStrain Relief Boot
For Use WithRJ45 Modular Plugs
No. of Positions1Positions
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
1Positions
Product Range
-
For Use With
RJ45 Modular Plugs
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate