Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HM
Newark Part No.66K8954
Product RangeHM Series
Your Part Number
298 In Stock
2,875 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.920 |
| 25+ | $2.760 |
| 50+ | $2.670 |
| 100+ | $2.480 |
| 250+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HM
Newark Part No.66K8954
Product RangeHM Series
Technical Datasheet
Product RangeHM Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 40-9709HM is a 9-pin heavy duty shielded metal D-Sub Hood with rubber grommets. This HM series hood includes mounting hardware.
Applications
Communications & Networking
Technical Specifications
Product Range
HM Series
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DE
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
