Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HMG
Newark Part No.66K8955
Product RangeHM Series
Your Part Number
965 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.390 |
| 25+ | $3.200 |
| 50+ | $3.100 |
| 100+ | $2.890 |
| 250+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HMG
Newark Part No.66K8955
Product RangeHM Series
Technical Datasheet
Product RangeHM Series
D Sub Shell Size-
Cable Exit Angle-
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 40-9709HMG is a D-sub/DE-9 heavy-duty Shielded Housing with metal body.
Applications
Industrial
Technical Specifications
Product Range
HM Series
Cable Exit Angle
-
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
-
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
