Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9715H
Newark Part No.66K8969
Product RangeH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.603 |
10+ | $0.572 |
50+ | $0.541 |
100+ | $0.526 |
250+ | $0.510 |
500+ | $0.495 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9715H
Newark Part No.66K8969
Product RangeH Series
Technical Datasheet
Product RangeH Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
H Series
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate