Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $3.210 |
250+ | $3.010 |
500+ | $2.860 |
1000+ | $2.640 |
Price for:Each
Minimum: 100
Multiple: 5
$321.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0086-150
Newark Part No.13T8799
Connector Type AUMC Right Angle Plug
Connector to Connector90° UMC Plug to 90° UMC Plug
Coaxial Cable Type1.13mm
Connector Type BUMC Right Angle Plug
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector Type A
UMC Right Angle Plug
Coaxial Cable Type
1.13mm
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Connector to Connector
90° UMC Plug to 90° UMC Plug
Connector Type B
UMC Right Angle Plug
Cable Length - Imperial
5.9"
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate