Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No29-3855
Newark Part No.22C6069
Technical Datasheet
353 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.920 |
10+ | $4.780 |
25+ | $4.500 |
50+ | $4.360 |
100+ | $4.070 |
250+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No29-3855
Newark Part No.22C6069
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Product Overview
The CP-AD508 is a 50Ω BNC female to SMA male Coaxial Adapter with nickel plated brass body, Delrin insulator and beryllium gold plated contact. This Inter series adapter supports frequency range 0 to 4GHz.
Applications
Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate