Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoCPX200DP
Newark Part No.44X2695
Product RangeCPX Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,928.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,928.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoCPX200DP
Newark Part No.44X2695
Product RangeCPX Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max10A
Power Rating360W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeCPX Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CPX200DP are a bus programmable version of the CPX200D respectively. A wider PowerFlex range extends maximum voltage from 35 volts to 60 volts, whilst the maximum current of 10 amps is now available up to 16 volts rather than 12 volts. New features include S-Lock, Range Control, Voltage Tracking and Synchronous On/Off.
- PowerFlex design gives variable voltage and current combinations within a maximum power envelope
- Up to 60V and up to 10A per output (180W maximum)
- Constant voltage or constant current operation
- Low output noise and good transient response
- PowerFlex or fixed-range operation plus custom limits
- True analogue controls with digital settings locking
- Independent outputs or isolated voltage tracking
- Outputs can be wired in series or parallel for 120V or 20A
- Variable OVP trips; safety binding-post terminals
- 4 digit fixed resolution meters; selectable remote sensing
- Compact ½ rack 3U case for bench use or rack mounting
- Duplicate terminals at rear
- RS-232, USB and LAN interfaces with LXI compliance
Applications
Power Management, Test & Measurement
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
360W
Supply Voltage Max
240VAC
Product Range
CPX Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Voltage Max
60V
Output Current Max
10A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate