Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoMX103QP-S2
Newark Part No.85AK8013
Product RangeMX Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,454.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2,454.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoMX103QP-S2
Newark Part No.85AK8013
Product RangeMX Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max6A
Power Rating420W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeMX Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MX103QP-S2 is an MX series 4 x 35V/3A, quad output, USB, RS232 and LAN interfaces, bench/system multi-range DC power supply with digital control. Each output features simultaneous high-resolution metering, switchable remote sensing, OVP and OCP trips, CV or CI operation, and an individual output switch. To increase its ability to match the widest range of applications, each output has more than one range giving the choice of higher voltage or higher current. It complies with EN61010-1 and EN61326-1.
- Wide choice of voltage/current combinations, graphic LCD with simultaneous display of outputs
- Simultaneous display of meters and settings for all outputs
- Low output noise and ripple via linear final regulation, variable OVP and OCP trips on all outputs
- 50 setting memories per output plus 50 linked memories, selectable current meter averaging
- Selectable voltage tracking (isolated tracking), numeric or spin-wheel control of all parameters
- Number of outputs are 4, up to 420W total output power
- Indoor use at altitudes up to 2000m, pollution degree 2
- 110V to 240VAC ±10%, 50/60Hz installation Category II AC input, 650VA max power consumption
- Operating range from 5 to 40°C, 20% to 80% RH, size is 12.598 x 5.118 x 14.763inch (WxHxD)x3U height
- Instant individual on/off control plus sequencable multi on/off
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
420W
Supply Voltage Max
240VAC
Product Range
MX Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
4 Output
Output Voltage Max
35V
Output Current Max
6A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate