Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG1010A
Newark Part No.05X0067
Technical Datasheet
Signal Generator TypeArbitrary, Direct Digital Synthesis (DDS)
No. of Channels1 Channel
Product Range-
Bandwidth10MHz
Signal Generator ModulationAM, FSK
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (25-Jun-2020)
Product Overview
The TG1010 breaks new ground by offering a DDS function generator at a similar price to that of a conventional generator of comparable functionality. It can generate a wide variety of waveforms between 0.1mHz and 10MHz with a resolution of 7 digits and an accuracy better than 10ppm.
- 0.1mHz to 10MHz frequency range, 7 digit resolution
- Eight standard waveforms, plus multiple "complex" waveforms, true arbitrary waveforms and noise
- Powerful modulation modes including Sweep, AM, Gating, Trigger/Burst, FSK and Hop
- Variable symmetry, variable start/stop phase
- 20V pk-pk output from 50 W or 600 W (switchable)
- Storage for five Arbitrary waveforms (1024 x 10-bits)
- Fully programmable via RS-232 or GPIB interfaces
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Signal Generator Type
Arbitrary, Direct Digital Synthesis (DDS)
Product Range
-
Signal Generator Modulation
AM, FSK
Plug Type
US
No. of Channels
1 Channel
Bandwidth
10MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate