New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. Arbitrary / Function / Pulse Generators
                                                                                                  Print Page

                                                                                                  TGP3151

                                                                                                  Function Generator, Arbitrary / Pulse, 1 Channel, 50 MHz

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AIM-TTI INSTRUMENTS TGP3151
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoTGP3151
                                                                                                  Newark Part No.80Y5212
                                                                                                  Product RangeTGP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,295.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,295.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoTGP3151
                                                                                                  Newark Part No.80Y5212
                                                                                                  Product RangeTGP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeArbitrary, Function, Pulse
                                                                                                  No. of Channels1 Channel
                                                                                                  Product RangeTGP Series
                                                                                                  Bandwidth50MHz
                                                                                                  Signal Generator ModulationAM, BPSK, FM, FSK, PM, PDM, PWM, SPDM, Sum
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUK
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The TGP3151 from AIM-TTI Instruments is a TGP3100 series, single channel, 50MHz pulse and universal generator. It replicates the capabilities of traditional pulse generators whilst adding many additional facilities such as pulse modulations. As well as operating as pulse generators, the instrument can act as high performance noise generator with user defined bandwidth, amplitude density and function/arbitrary generators with 16 waveforms making it truly universal waveform generator. It can also operate in an asynchronously triggered mode with low jitter. A high drive capability output stage enables up to 20V pk-pk to be driven into a 50 ohm load. Typical applications include stress testing designs adding defined jitter and or delay, clock frequency simulation with glitch free pulse parameter changes, data sequencing patterns for serial data testing, asynchronous pulse signal conditioning, propagation delay testing, op-amp slew rate and asymmetrical characterisation.

                                                                                                  • Minimum rise time of 5ns and 50Mbps pulse pattern generation up to 65536 bits with preamble
                                                                                                  • Pulse, double pulse, pulse pattern and PRBS waveforms
                                                                                                  • Pulse period, width and delay resolutions of 100ps or 11 digits
                                                                                                  • Low jitter asynchronous operation, externally triggered pulses or pulse reconstruction
                                                                                                  • Frequency resolution of 1mHz, 11 digits and RMS jitter of less than 30ps (cycle to cycle)
                                                                                                  • AM, FM, PM, FSK, BPSK, SUM, PWM, PDM pulse modulations using internal or external modulation sources
                                                                                                  • 256 x 112 monochrome graphics display, white LED backlight with adjustable brightness and contrast
                                                                                                  • Arbitrary waveforms at 800MS/s sampling rate and 16bit vertical resolution
                                                                                                  • Operating temperature range from +5°C to 40°C, complies with EN61010-1 and EN61326 standards
                                                                                                  • Front panel mounted USB flash drive, USB, GPIB (optional) and LXI compliant LAN interfaces
                                                                                                  • GPIB, USB and LXI compliant LAN interfaces
                                                                                                  • Dimensions (LxWxH): 295x250x97mm
                                                                                                  • Weight: 3.2kg

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Warnings

                                                                                                  To avoid electric shock or damage to the instrument never allow water to get inside the case. To avoid damage to the case never clean with solvents.

                                                                                                  Notes

                                                                                                  This instrument should be earthed.

                                                                                                  Technical Specifications

                                                                                                  Signal Generator Type

                                                                                                  Arbitrary, Function, Pulse

                                                                                                  Product Range

                                                                                                  TGP Series

                                                                                                  Signal Generator Modulation

                                                                                                  AM, BPSK, FM, FSK, PM, PDM, PWM, SPDM, Sum

                                                                                                  Plug Type

                                                                                                  UK

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Bandwidth

                                                                                                  50MHz

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.