Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM2D-0505SH30Z
Newark Part No.27AK9563
Product RangeAM2D-Z Series
Technical Datasheet
6 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 100+ | $4.130 |
| 200+ | $3.830 |
| 500+ | $3.610 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2D-0505SH30Z
Newark Part No.27AK9563
Product RangeAM2D-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM2D-Z Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AM2D-0505SH30Z is an AM2D-Z series 2W DC-DC converter. It features low ripple and noise, 7 pin SIP package and it is pin compatible with multiple manufacturers. Certified by design to meet IEC/EN/UL 60950-1, 62368-1.
- Input voltage range from 4.5 to 5.5V, output voltage is 5V
- Maximum output current is 400mA, isolation is 3000VDC
- Efficiency is 78%
- Switching frequency is 80KHz (100% load)
- Plastic UL94-VO case material
- Operating temperature at full load range from -40 to +85°C
- Dimension (L x W x H) is 0.77 x 0.28 x 0.39inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
4.5V
Product Range
AM2D-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate