Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.750 |
| 3+ | $56.480 |
Price for:Each
Minimum: 1
Multiple: 1
$60.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Frequency Response Min
18Hz
Impedance
32ohm
Connector Type
3.5mm Jack Plug and 6.35mm Jack Adaptor
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
40mm
Lead Length
2.5m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate