Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No19228
Newark Part No.27C9417
Technical Datasheet
Cabinet StyleStackable
Cabinet MaterialSteel
External Height - Imperial11"
External Height - Metric279.4mm
External Width - Imperial17"
External Width - Metric432mm
External Depth - Imperial11"
External Depth - Metric279mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cabinet Style
Stackable
External Height - Imperial
11"
External Width - Imperial
17"
External Depth - Imperial
11"
Product Range
-
Cabinet Material
Steel
External Height - Metric
279.4mm
External Width - Metric
432mm
External Depth - Metric
279mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate