New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Containers
                      Print Page

                      30230ESD

                      Antistatic Storage, Bin, 10.9 ", 276.2 mm, 5.5 ", 139.7 mm, 5 "

                      AKRO-MILS 30230ESD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAKRO-MILS
                      Manufacturer Part No30230ESD
                      Newark Part No.48F2482
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Product Information

                      ManufacturerAKRO-MILS
                      Manufacturer Part No30230ESD
                      Newark Part No.48F2482
                      Technical Datasheet

                      Data Sheet

                      ESD Storage TypeBin
                      External Height - Imperial10.9"
                      External Height - Metric276.2mm
                      External Width - Imperial5.5"
                      External Width - Metric139.7mm
                      External Depth - Imperial5"
                      External Depth - Metric127mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 30230ESD is an AkroBins® black Storage Bin made with electrostatic dissipative (ESD) plastic. ESD container is made to protect sensitive electronic components from electrostatic charges. The ESD material has very low carbon content and will not leave black residue on parts.

                      • Dissipates electrostatic charges which can severely damage sensitive electronic components
                      • Sturdy 1-piece construction is water, rust, corrosion proof and heat resistant to 300°F
                      • 30lbs Capacity

                      Applications

                      Industrial

                      Technical Specifications

                      ESD Storage Type

                      Bin

                      External Height - Metric

                      276.2mm

                      External Width - Metric

                      139.7mm

                      External Depth - Metric

                      127mm

                      SVHC

                      To Be Advised

                      External Height - Imperial

                      10.9"

                      External Width - Imperial

                      5.5"

                      External Depth - Imperial

                      5"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.