Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKRO-MILS
Manufacturer Part No30930GREY
Newark Part No.95B3789
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Overview
The 30930GREY is a ProCart™ Small Utility Cart made of high-density polyethylene structural foam construction features dent resistance, rust-proof and never needs painting. It is a versatile work centre for the assembly line, warehouse or wherever you need portable storage.
- I-beam post makes loading and unloading oversized boxes on the lower shelf easy
- Durable, non-marking 5" wheels
- Smooth, rounded corners and edges
- Toe-touch, locking swivel wheels
- 400lb (180kg) Maximum cart load
- 200lb (90kg) Capacity per top and bottom shelf
Applications
Commercial, Industrial
Technical Specifications
Truck Type
-
External Height
34.75"
Length
-
SVHC
To Be Advised
Carrying Capacity
400lb
External Width
19.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate