New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Embedded Daughter Boards & Modules - Raspberry Pi
                                                                                                  Print Page

                                                                                                  PI-BB-HV-RPS

                                                                                                  Breakout Board, Powered Breadboard HAT For Raspberry Pi, 250 Tie Points, Redundant Power Supply

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALCHEMY POWER PI-BB-HV-RPS
                                                                                                  ManufacturerALCHEMY POWER
                                                                                                  Manufacturer Part NoPI-BB-HV-RPS
                                                                                                  Newark Part No.33AC0049
                                                                                                  Product RangeHATs - Interface
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerALCHEMY POWER
                                                                                                  Manufacturer Part NoPI-BB-HV-RPS
                                                                                                  Newark Part No.33AC0049
                                                                                                  Product RangeHATs - Interface
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use With-
                                                                                                  Kit ContentsBreakout Board
                                                                                                  Product RangeHATs - Interface
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The Pi-BB-RPS provides Redundant Power Supply capability with secondary power being micro-USB supplied. Power is switched seamlessly between these two sources. Priority is given to power source with higher power voltage. DC 5V and 3.3V is generated on the board. The 5V supply is provided to Pins #2,4 on the 40-pin HAT standard header. The board provides power to Raspberry Pi via the 40 pin header or from USB out port. The mounting holes make it ideal to mount Pi-BB-RPS as a HAT. A USB power-out port provides 5V output power. Other USB devices such as another Raspberry Pi, Pi-UpTimeUPS board, and some other USB devices (e.g. battery power bank, phone, LED light etc.) can be powered from this port. Using a Pi-BB-RPS with Pi-UpTimeUPS HAT can create a High Availability (HA) Raspberry Pi system. Redundant Power Supply: Provides seamless transition from one power source to another in case of a power failure. There are two power sources: DC 7V to 24V (via the terminal block) and the micro-USB power port. Power switches over from one power source to another when power failure is detected.

                                                                                                  • Redundant Power Supply: Provides seamless transition from one power source to another in case of a power failure.
                                                                                                  • There are two power sources: DC 7V to 24V (via the terminal block) and the micro-USB power port.
                                                                                                  • Power switches over from one power source to another when power failure is detected.
                                                                                                  • Power status information via GPIO 21 on Raspberry Pi. GPIO can be disabled removing the jumper.
                                                                                                  • Power Supply Status: GPIO 21 indicates which Power Supply is active. GPIO 21 = 1 indicates DC 7V to 24V power supply in use.
                                                                                                  • GPIO 21 = 0 indicates USB power supply in use.
                                                                                                  • High Wattage Power In: Power from terminal block is a minimum of 7V to a maximum of 25V, 2.5A (24V maximum recommended.)
                                                                                                  • Ideal for use with a 9 V, 12 V (hobby power supplies), 19 V (portable/lap-top power adapter) or 24 V power adapter.
                                                                                                  • Power Out: Provides 5V USB OTG capable power out and 3.3V/700mA power out.
                                                                                                  • 3.3V is independently generated on Pi-BB-RPS board offloading the 3.3V power supply on the Raspberry Pi.
                                                                                                  • Breadboard: More than 80% of connect-points of a Half -Size breadboard offering 25 columns x 10 rows or a total of 250 points.
                                                                                                  • Five connection points are available for each column, for a total of 50 columns, making it convenient to attach any peripherals.
                                                                                                  • Raspberry Pi Header: Includes a 40-pin Raspberry Pi header soldered to the board. Also includes a mirrored header.
                                                                                                  • Pi-BB-RPS also follows the HAT guidelines. This allows Pi-BB-RPS to be connected to a Raspberry Pi as a HAT or to a flat 40 pin cable,
                                                                                                  • Mirrored Raspberry Pi header allows access to all pins on the Header – including all GPIO’s on the Raspberry Pi
                                                                                                  • USB Power powers everything: Power the Raspberry Pi, 3.3V bus, 3.3V out, USB-out, 5V bus with any one power supply being active.
                                                                                                  • This includes the USB power or the DC 7V to 24V power.
                                                                                                  • Breadboard spacers: Standard 0.1 inch or 2.54mm spacing – makes it convenient to attach resistors, diodes, Integrated Circuits (IC), circuit holders etc.
                                                                                                  • Arduino style connectors can be soldered onto the board to make it possible to connect to Arduino boards.
                                                                                                  • Arduino style connectors can be attached to create a bread board for use with jumper cables.
                                                                                                  • Dual layer: Solder on top layer or bottom layer. Makes soldering and adding components easy.
                                                                                                  • LED indicator: LED indicates when power is on – either from the USB source or the DC source.
                                                                                                  • Disconnect the LED jumper to turn Power LED off.
                                                                                                  • Same dimensions as a Raspberry Pi. Mounting hole matches the Raspberry Pi HAT specifications, allowing Pi-BB to be mounted securely on top of the Pi.
                                                                                                  • Same dimension as a Raspberry Pi-3 or a Pi-2.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Breakout Board

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HATs - Interface

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.