New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  PIZ-CONNECT

                                                                                                  Breakout Board, PiZ-EzConnect HAT For Raspberry Pi Zero, GPIO Pin Access, Pre-Assembled

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALCHEMY POWER PIZ-CONNECT
                                                                                                  ManufacturerALCHEMY POWER
                                                                                                  Manufacturer Part NoPIZ-CONNECT
                                                                                                  Newark Part No.33AC0052
                                                                                                  Product RangeHATs - Interface
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerALCHEMY POWER
                                                                                                  Manufacturer Part NoPIZ-CONNECT
                                                                                                  Newark Part No.33AC0052
                                                                                                  Product RangeHATs - Interface
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  For Use With-
                                                                                                  Core Sub-Architecture-
                                                                                                  Product RangeHATs - Interface
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsBreakout Board
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The PiZ-EzConnect allows connection to any Raspberry Pi header pins via a terminal block. Like the Pi-EzConnect board, PiZ-EzConnect conforms to the Pi Zero dimensions. PiZ-EzConnect exposes the 40-pin header available on a Raspberry Pi. All odd numbered pins are accessible via terminal blocks Pins 2, 4 and 6 are exposed via a terminal block as those pins provide Power and Ground. Other even numbered pins are left to the discretion of the user. A male header block is included for Pi Zero or Pi Zero W users. PiZ-EzConnect can be used wherever the Pi-EzConnect is used. The compact form factor makes it convenient for use with Pi Zero, Pi Zero W, Pi 2, Pi 3 or other Raspberry Pi clones conforming to the Pi-HAT standards. These include OrangePi, Asus Tinker Boards and other boards. Additional terminal blocks can be added to PiZ-EzConnect board. These terminal blocks are standard 3.5mm terminal blocks (3.5mm is the distance between the pins). These terminal blocks are readily available from any electronic component supply places. Using a PiZ-EzConnect board, it is possible to connect multiple sensors and other electronic devices / components to multiple GPIOs on a Raspberry Pi. With PiZ-EzConnect, you can leverage the full capability of a Raspberry Pi.

                                                                                                  • Exposes Raspberry Pi Zero headers with easy to connect terminal-blocks.
                                                                                                  • Solderless and secure connections for all GPIO’s via terminal blocks.
                                                                                                  • Power and Ground are marked. 3.3V, 5V power terminalblocks are presoldered.
                                                                                                  • Power connections - 5V, 3.3V and ground connections.
                                                                                                  • Fits Pi Zero, Pi Zero W, Pi 2, Pi 3 or other Pi clones (e.g. Asus, OrangePi) with 40 pin headers.
                                                                                                  • Compact footprint.
                                                                                                  • Fully documented pins.
                                                                                                  • Includes male headers for Pi Zero and two additional 2-port terminal blocks for additional connections.
                                                                                                  • Terminal blocks can be soldered on bottom layer as well as top layer.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HATs - Interface

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Breakout Board

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.