Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1571984-1
Newark Part No.16M2499
Product RangeTSS Series
Technical Datasheet
891 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.010 |
10+ | $7.010 |
25+ | $7.010 |
50+ | $7.010 |
100+ | $7.010 |
250+ | $7.010 |
500+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1571984-1
Newark Part No.16M2499
Product RangeTSS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch Mounting-
Product RangeTSS Series
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
-
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
To Be Advised
Switch Operation
On-None-On
Product Range
TSS Series
Contact Voltage AC Max
20V
Orientation
Right Angle
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability