Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No164J2A11
Newark Part No.30M8919
Product RangeCommand Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $205.710 |
Price for:Each
Minimum: 30
Multiple: 30
$6,171.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No164J2A11
Newark Part No.30M8919
Product RangeCommand Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST-1NO, SPST-NC
Product RangeCommand Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Off-On
Product Range
Command Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST-1NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
24V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
