Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825095-3
Newark Part No.74AJ8520
Product RangeTP
Technical Datasheet
404 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.670 |
10+ | $11.900 |
25+ | $11.220 |
50+ | $10.640 |
100+ | $10.140 |
250+ | $9.810 |
500+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$12.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825095-3
Newark Part No.74AJ8520
Product RangeTP
Technical Datasheet
Product RangeTP
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)-Off
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
TP
Contact Configuration
SPST
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
To Be Advised
Panel Cutout Diameter
-
Switch Operation
Off-(On)-Off
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate