Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825360-3
Newark Part No.46Y9213
Product RangeADE Series
Your Part Number
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.939 |
| 10+ | $0.879 |
| 25+ | $0.853 |
| 50+ | $0.828 |
| 100+ | $0.725 |
| 500+ | $0.686 |
| 1000+ | $0.651 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825360-3
Newark Part No.46Y9213
Product RangeADE Series
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product RangeADE Series
Switch TypeDIP
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1825360-3 is a 4-pole through-hole mount DIP Switch with SPST contact configuration. It features black PPS base and cover, white PBT actuator, copper alloy-gold flash over nickel fixed contact/terminal and copper alloy gold-plate flash nickel moving contact.
- UL94V-0 Flammability rating
- 50mΩ Initial maximum contact resistance
- 1000MΩ Insulation resistance at 100VDC
- 1000 Cycles life expectancy
- 280000psi Contact pressure
- -30 to 85°C Operating temperature
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
ADE Series
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate