Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2-5435668-7
Newark Part No.23R8970
Product Range7100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
Price for:Each
Minimum: 3072
Multiple: 3072
$8,202.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2-5435668-7
Newark Part No.23R8970
Product Range7100 Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max-
Pitch Spacing2.54mm
Contact Current DC Max-
Product Range7100 Series
Switch TypeDIP Sealed
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
-
Contact Current DC Max
-
Switch Type
DIP Sealed
Switch Actuator Style
Rocker
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
7100 Series
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
