Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2SWK131AL101
Newark Part No.61F847
Product Range2SWK 13 Series
Also Known As1-1437597-7
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $65.380 |
5+ | $65.380 |
10+ | $65.380 |
25+ | $60.710 |
50+ | $56.670 |
100+ | $56.660 |
Price for:Each
Minimum: 1
Multiple: 1
$65.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2SWK131AL101
Newark Part No.61F847
Product Range2SWK 13 Series
Also Known As1-1437597-7
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product Range2SWK 13 Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max1A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCLead
Product Overview
The 2SWK131AL101 is a 2-position single-pole single-throw (SPST) medium security Key Switch with AL101 key coding. The 1-1437597-7 keylock switch features position 1 off, position 2 on operating function, 90° brass actuator, silver finish non-shorting contacts, 302 stainless steel beveled frame finish, zinc alloy lock body and cylinder. This switch supports panel mounting and is supplied with 2 brass keys on a ring.
- 10000 cycles Life expectancy
- 50mΩ Maximum initial contact resistance
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
2SWK 13 Series
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability