Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No3-1825910-5
Newark Part No.15R8324
Product RangeFSMJSMA Series
Your Part Number
33,947 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 10+ | $0.162 |
| 25+ | $0.152 |
| 100+ | $0.138 |
| 500+ | $0.129 |
| 1000+ | $0.118 |
| 2500+ | $0.113 |
| 5000+ | $0.106 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No3-1825910-5
Newark Part No.15R8324
Product RangeFSMJSMA Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeFSMJSMA Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force160gf
Contact Voltage DC Nom24V
Operating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-1825910-5 is a 6mm square illuminated Tactile Switch with SPST contact arrangement. It has copper alloy base, black round actuator and silver-plated contacts.
- Kinked leg style
- Extended actuator profile
- Vertical mounting angle
- Small PCB footprint
- Low profile
- -35 to 85°C Operating temperature range
- UL94V-0 Flammability rating
- 100000-cycle Operating life
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
FSMJSMA Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
