Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925590-1
Newark Part No.35X2856
Product RangeJunior Power Timer
Technical Datasheet
36,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.137 |
| 8000+ | $0.133 |
| 16000+ | $0.126 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$548.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925590-1
Newark Part No.35X2856
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Zinc
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Junior Power Timer
Contact Material
Copper, Zinc
Contact Termination Type
Crimp
Wire Size AWG Max
15AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 925590-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate