Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoADE0204.
Newark Part No.15AC9810
Product RangeADE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoADE0204.
Newark Part No.15AC9810
Product RangeADE Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product RangeADE Series
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
100mA
Switch Type
DIP
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Voltage DC Max
24V
Product Range
ADE Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
