Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADEN02STU04
Newark Part No.79AK6430
Product RangeADE Series
Technical Datasheet
4,663 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.393 |
10+ | $0.393 |
25+ | $0.393 |
50+ | $0.393 |
100+ | $0.393 |
500+ | $0.393 |
1000+ | $0.393 |
2500+ | $0.393 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADEN02STU04
Newark Part No.79AK6430
Product RangeADE Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleRaised Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeADE Series
Switch TypeDIP Unsealed
SVHCNo SVHC (14-Jun-2023)
Product Overview
ADEN02STU04 is an ADE series extended actuator, auto insertable DIP switch. It is designed for space-saving and streamlined manufacturing with high contact pressure allowing for aqueous cleaning with virtually no need for tape sealing. This device has gold contact plating for high reliability and corrosion resistance. It is used in applications such as industrial and automated control boards, fire and security systems, thermostats, elevator/escalator, telecommunication devices.
- Next generation DIP switch type
- 2 positions, SMT terminal
- 25mA, 24VDC switching
- 50mohm initial contact resistance
- 500VAC for 1 minute withstand voltage
- Operating temperature range from -40°C to +85°C
- BeCu, Au flash over nickel contact, PA46 (UL94V-O) actuator
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
ADE Series
SVHC
No SVHC (14-Jun-2023)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability