New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Print Page

                      AV1210E124R04

                      Vandal Resistant Switch, 24V LED, AV12 Series, 12 mm, SPST-NO-DM, Momentary, Round Raised, Natural

                      Date/Lot Code

                      ALCOSWITCH - TE CONNECTIVITY AV1210E124R04
                      ALCOSWITCH - TE CONNECTIVITY AV1210E124R04
                      ALCOSWITCH - TE CONNECTIVITY AV1210E124R04
                      ALCOSWITCH - TE CONNECTIVITY AV1210E124R04
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoAV1210E124R04
                      Newark Part No.87AK2113
                      Product RangeAV12 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      120 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.430
                      10+$7.430
                      25+$7.430
                      50+$7.430
                      100+$7.430
                      250+$7.430
                      500+$7.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoAV1210E124R04
                      Newark Part No.87AK2113
                      Product RangeAV12 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAV12 Series
                      Panel Cutout Diameter12mm
                      Contact ConfigurationSPST-NO-DM
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Raised
                      Actuator / Cap ColourNatural
                      Contact Current AC Max-
                      Contact Voltage VAC-
                      Contact Current DC Max100mA
                      Contact Voltage VDC24V
                      IP RatingIP67
                      Switch MountingPanel Mount
                      Switch TerminalsSolder Lug
                      Illumination ColorWhite
                      Panel Cutout (H x W)-
                      SVHCLead

                      Product Overview

                      AV1210E124R04 is an anti-vandal series switch. It is designed for security and reliability in various panel mount industrial and building applications. Application includes industrial equipment, elevators/escalators, instrumentation, communication equipment, control equipment, medical equipment, parking systems, emergency communication.

                      • Enable flexibility with various pushbutton symbols including spot, ring, and power logo
                      • Achieve a vandal resistant solution with a jam nut accessible at rear of the panel
                      • Ease of installation with available flying lead terminations
                      • 12mm size, single pole - momentary body style
                      • White LED color, 24V LED voltage, solder terminal style, gold terminal plating
                      • Moving ring LED type, solder terminal style, 100,000 cycles electrical life (pushbutton only)
                      • 50mohm max at 1A, 12VDC (initial) contact resistance, 1,000Mohm min at 500VDC insulation resistance
                      • 3.0 ±1.5N actuator force, 1.8mm actuator travel, PA66 case material
                      • Operating temperature range from -20°C to +55°C

                      Technical Specifications

                      Product Range

                      AV12 Series

                      Contact Configuration

                      SPST-NO-DM

                      Pushbutton Actuator Style

                      Round Raised

                      Contact Current AC Max

                      -

                      Contact Current DC Max

                      100mA

                      IP Rating

                      IP67

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      12mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Natural

                      Contact Voltage VAC

                      -

                      Contact Voltage VDC

                      24V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      White

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.