New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Capacitive Anti Vandal Switches
                      Print Page

                      AVC19LAIOFE1DT5A04

                      Vandal Resistant Switch, AVC Series, 19 mm, SPST-NO, On-Off, Round Flush Flat, Natural

                      ALCOSWITCH - TE CONNECTIVITY AVC19LAIOFE1DT5A04
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoAVC19LAIOFE1DT5A04
                      Newark Part No.85AC1325
                      Product RangeAVC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      100+$49.240
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $4,924.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoAVC19LAIOFE1DT5A04
                      Newark Part No.85AC1325
                      Product RangeAVC Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAVC Series
                      Panel Cutout Diameter19mm
                      Contact ConfigurationSPST-NO
                      Switch OperationOn-Off
                      Pushbutton Actuator StyleRound Flush Flat
                      Actuator / Cap ColourNatural
                      Contact Current Max1A
                      Contact Current AC Max-
                      Contact Voltage VAC-
                      Operating Force0N
                      Contact Current DC Max1A
                      Contact Voltage VDC24V
                      Contact Voltage DC Max24V
                      IP RatingIP68
                      Switch MountingPanel Mount
                      Switch TerminalsWire Leaded with Connector
                      Illumination ColorRed, Green, Blue
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      AVC19LAIOFE1DT5A04 is an Alcoswitch AVC19, single pole-single throw configuration, anti-vandal push button switch.

                      • IP68 rating
                      • M19 x 1 screw & hole thread size
                      • Panel push button switch mounting type
                      • Vertical mounting angle and screw-on attachment method
                      • Silver color aluminum actuator material and aluminum case material
                      • Flush actuator profile
                      • Threaded bushing style
                      • Epoxy seal type and silver color cap
                      • 1A push button switch contact current rating
                      • Long leads termination type

                      Technical Specifications

                      Product Range

                      AVC Series

                      Contact Configuration

                      SPST-NO

                      Pushbutton Actuator Style

                      Round Flush Flat

                      Contact Current Max

                      1A

                      Contact Voltage VAC

                      -

                      Contact Current DC Max

                      1A

                      Contact Voltage DC Max

                      24V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Red, Green, Blue

                      SVHC

                      No SVHC (10-Jun-2022)

                      Panel Cutout Diameter

                      19mm

                      Switch Operation

                      On-Off

                      Actuator / Cap Colour

                      Natural

                      Contact Current AC Max

                      -

                      Operating Force

                      0N

                      Contact Voltage VDC

                      24V

                      IP Rating

                      IP68

                      Switch Terminals

                      Wire Leaded with Connector

                      Panel Cutout (H x W)

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.