Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVC19LS16FE1DT5A04
Newark Part No.85AC1333
Product RangeAVC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $50.540 |
Price for:Each
Minimum: 100
Multiple: 100
$5,054.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVC19LS16FE1DT5A04
Newark Part No.85AC1333
Product RangeAVC Series
Technical Datasheet
Product RangeAVC Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationOn-Off
Pushbutton Actuator StyleRound Flush Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Current Max1A
Contact Voltage VAC-
Contact Current DC Max1A
Operating Force0N
Contact Voltage DC Max24V
Contact Voltage VDC24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded with Connector
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
AVC19LS16FE1DT5A04 is an Alcoswitch AVC19, single pole single throw configuration, anti-vandal push button switch.
- IP68 rating
- M19 x 1 screw & hole thread size
- Panel push button switch mounting type
- Vertical mounting angle and screw-on attachment method
- Silver color steel actuator material and steel case material
- Flush actuator profile
- Threaded bushing style
- Epoxy seal type and silver color cap
- 1A push button switch contact current rating
- Long leads termination type
Technical Specifications
Product Range
AVC Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush Flat
Contact Current AC Max
-
Contact Voltage VAC
-
Operating Force
0N
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Red, Green, Blue
SVHC
No SVHC (10-Jun-2022)
Panel Cutout Diameter
19mm
Switch Operation
On-Off
Actuator / Cap Colour
Natural
Contact Current Max
1A
Contact Current DC Max
1A
Contact Voltage DC Max
24V
IP Rating
IP68
Switch Terminals
Wire Leaded with Connector
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate