Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVP16MAIOH000T5B04
Newark Part No.85AC1360
Product RangeAVP Series
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $13.260 |
5+ | $13.260 |
10+ | $13.260 |
25+ | $13.260 |
50+ | $13.260 |
100+ | $13.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVP16MAIOH000T5B04
Newark Part No.85AC1360
Product RangeAVP Series
Technical Datasheet
Product RangeAVP Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised Flat
Actuator / Cap ColourNatural
Contact Current Max1A
Contact Current AC Max1A
Contact Voltage AC Max24V
Contact Voltage VAC24V
Contact Current DC Max1A
Contact Voltage DC Max24V
Contact Voltage VDC24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
AVP Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised Flat
Contact Current Max
1A
Contact Voltage AC Max
24V
Contact Current DC Max
1A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (10-Jun-2022)
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current AC Max
1A
Contact Voltage VAC
24V
Contact Voltage DC Max
24V
IP Rating
IP68
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability