Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM2JSMAATR
Newark Part No.14H0922
Product RangeFSMJSM Series
Also Known As2-1437565-9
Your Part Number
12,160 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 10+ | $0.309 |
| 25+ | $0.291 |
| 100+ | $0.265 |
| 500+ | $0.231 |
| 1000+ | $0.207 |
| 2500+ | $0.182 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM2JSMAATR
Newark Part No.14H0922
Product RangeFSMJSM Series
Also Known As2-1437565-9
Product RangeFSMJSM Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force260gf
Contact Voltage DC Nom24V
Operating Force260gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2-1437565-9 is a single-pole single-throw SMD 4.3mm white button Tactile Switch with low profile, vertical mounting angle, gull-wing terminals. Off-(on) switch operation and silver plated copper alloy contacts, round and surface mount.
- 200000 Cycles electrical lifetime
- Miniature side actuated style
Technical Specifications
Product Range
FSMJSM Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
260gf
Operating Force
260gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability