Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM4JSMA.
Newark Part No.27AC5877
Product RangeFSMJSM Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.306 |
10+ | $0.267 |
25+ | $0.255 |
100+ | $0.231 |
500+ | $0.209 |
1000+ | $0.169 |
2500+ | $0.167 |
5000+ | $0.164 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM4JSMA.
Newark Part No.27AC5877
Product RangeFSMJSM Series
Switch TerminalsSolder
Product RangeFSMJSM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force160gf
Contact Rating50mA at 24VDC
Operating Force1.57N
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
FSMJSM Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
1.57N
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate