New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Tactile Switches
                      Print Page

                      FSM4JSMATR.

                      Tactile Switch, FSMJSM Series, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 24VDC

                      ALCOSWITCH - TE CONNECTIVITY FSM4JSMATR.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoFSM4JSMATR.
                      Newark Part No.27AC5878
                      Product RangeFSMJSM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19,200 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      1+$0.215
                      10+$0.213
                      30+$0.210
                      50+$0.207
                      100+$0.205
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1
                      Multiple: 1
                      $0.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoFSM4JSMATR.
                      Newark Part No.27AC5878
                      Product RangeFSMJSM Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeFSMJSM Series
                      Switch TerminalsSolder
                      Actuator OrientationTop Actuated
                      Switch MountingSurface Mount
                      Contact Current Max50mA
                      Actuator StyleRound Button
                      Contact Voltage DC Nom24V
                      Actuating Force160gf
                      Operating Force5.648ozf
                      Contact Rating50mA at 24VDC
                      Switch Dimensions (L x W)6mm x 6mm
                      IP Rating-
                      IlluminationNon Illuminated
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The FSM4JSMATR is a single-pole single-throw (SPST) Tactile Switch with black round extended polyamide actuator and silver plated copper alloy contacts. The 4-1437565-2 tactile switch features unthreaded bushing, brown polyamide case, printed circuit board termination, ON momentary position and steel cover. This gull wing leg style switch supports vertical surface mounting.

                      • -40 to 85°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      FSMJSM Series

                      Actuator Orientation

                      Top Actuated

                      Contact Current Max

                      50mA

                      Contact Voltage DC Nom

                      24V

                      Operating Force

                      5.648ozf

                      Switch Dimensions (L x W)

                      6mm x 6mm

                      Illumination

                      Non Illuminated

                      Switch Terminals

                      Solder

                      Switch Mounting

                      Surface Mount

                      Actuator Style

                      Round Button

                      Actuating Force

                      160gf

                      Contact Rating

                      50mA at 24VDC

                      IP Rating

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (3)

                      Drawing EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.