Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH04SA04
Newark Part No.73W9212
Product RangeGDH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
Price for:Each
Minimum: 7000
Multiple: 7000
$17,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH04SA04
Newark Part No.73W9212
Product RangeGDH Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRocker
Switch MountingSurface Mount
Contact ConfigurationSPST
Pitch Spacing1.27mm
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeGDH Series
Switch TypeDIP Sealed
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Pitch Spacing
1.27mm
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Voltage DC Max
24V
Product Range
GDH Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
