Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoILE22110ARS
Newark Part No.14AM5539
Product RangeILE Series
Technical Datasheet
596 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $4.000 |
| 25+ | $3.840 |
| 50+ | $3.530 |
| 100+ | $3.290 |
| 500+ | $3.260 |
| 1000+ | $3.240 |
| 2500+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoILE22110ARS
Newark Part No.14AM5539
Product RangeILE Series
Technical Datasheet
LED ColorRed
Operating Voltage110VAC
Mounting Hole Dia22.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product RangeILE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Red
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
ILE Series
Operating Voltage
110VAC
Forward Current If
-
IP / NEMA Rating
IP20, IP65
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability