Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJBV0UG335NOPPRTR
Newark Part No.64AC9414
Product RangeJJB Series
Technical Datasheet
1,971 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.427 |
| 10+ | $0.427 |
| 25+ | $0.427 |
| 50+ | $0.427 |
| 100+ | $0.427 |
| 500+ | $0.427 |
| 1000+ | $0.427 |
| 2500+ | $0.427 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJBV0UG335NOPPRTR
Newark Part No.64AC9414
Product RangeJJB Series
Technical Datasheet
Product RangeJJB Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom5V
External Height1.95mm
External Width2.98mm
External Depth3.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
JJB Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
2.98mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
1.95mm
External Depth
3.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability