Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJDVDUG305NONPRTR
Newark Part No.64AC9419
Product RangeJJD Series
Technical Datasheet
3,578 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 10+ | $0.154 |
| 25+ | $0.154 |
| 50+ | $0.154 |
| 100+ | $0.154 |
| 500+ | $0.154 |
| 1000+ | $0.154 |
| 2500+ | $0.154 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJDVDUG305NONPRTR
Newark Part No.64AC9419
Product RangeJJD Series
Technical Datasheet
Product RangeJJD Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.2mm
External Width3.6mm
External Depth4.2mm
SVHCTo Be Advised
Technical Specifications
Product Range
JJD Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.6mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
1.2mm
External Depth
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability