Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJIH0UG150NOPMRTR
Newark Part No.69AC5991
Product RangeJJI Series
Technical Datasheet
3,175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.190 |
| 25+ | $1.130 |
| 50+ | $1.060 |
| 100+ | $0.994 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJIH0UG150NOPMRTR
Newark Part No.69AC5991
Product RangeJJI Series
Technical Datasheet
Product RangeJJI Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.5mm
External Width4.4mm
External Depth5mm
SVHCTo Be Advised
Technical Specifications
Product Range
JJI Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
4.4mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
1.5mm
External Depth
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate