Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJKV0UG1300NOPPRTB
Newark Part No.64AC9452
Product RangeJJK Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.259 |
| 10+ | $0.259 |
| 25+ | $0.259 |
| 50+ | $0.259 |
| 100+ | $0.259 |
| 500+ | $0.259 |
| 1000+ | $0.259 |
| 2500+ | $0.259 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJKV0UG1300NOPPRTB
Newark Part No.64AC9452
Product RangeJJK Series
Technical Datasheet
Product RangeJJK Series
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom30V
External Height8mm
External Width3mm
External Depth6.3mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
JJK Series
Contact Current Max
100mA
External Height
8mm
External Depth
6.3mm
Switch Terminals
SMD
Contact Voltage DC Nom
30V
External Width
3mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability