Need more?
Quantity | Price |
---|---|
25+ | $23.090 |
50+ | $22.080 |
100+ | $21.590 |
250+ | $21.100 |
Product Information
Product Overview
The MPA106F is a 1-pole momentary panel mount Pushbutton Switch with 1/4-40 3.4mm actuator and wire lug termination. The green series pushbutton switch features SPDT contact configuration. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes over-molded terminals which eliminate any voids which is possible with epoxy sealed terminals.
- Break-before-make contact timing
- 30000 Cycles electrical life
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500Vrms Dielectric strength
- 4 to 20N (400 to 2000gf) Actuation force
- 3.44mm Actuator travel
- IP65 Protection rating
Applications
Industrial, Medical, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Standard
6.4mm
28V
6A
Plunger for Cap
125V
28V
Solder Lug
-
MP Green Series
125V
SPDT
On-(On)
6A
4A
Panel Mount
Non Illuminated
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate