Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMPS2004N
Newark Part No.75T9139
Product RangeMPS Blue Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.340 |
Price for:Each
Minimum: 100
Multiple: 100
$3,034.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMPS2004N
Newark Part No.75T9139
Product RangeMPS Blue Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMPS Blue Series
Contact ConfigurationDPDT
Switch OperationOn-On
Contact Current Max60mA
Pushbutton Actuator StylePlunger for Cap
Contact Current DC Max60mA
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Contact Current Max
60mA
Contact Current DC Max
60mA
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Product Range
MPS Blue Series
Switch Operation
On-On
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate