Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTG106D
Newark Part No.46M2018
Product RangeMT Green Series
Your Part Number
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.430 |
| 10+ | $19.590 |
| 25+ | $18.120 |
| 50+ | $16.950 |
| 100+ | $16.470 |
| 250+ | $15.970 |
| 500+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$20.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTG106D
Newark Part No.46M2018
Product RangeMT Green Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMT Green Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The MTG106D is a single-pole double-throw (SPDT) Toggle Switch with gold-plated over silver contacts and chrome finish vertical actuator. This baton short green series panel mount toggle switch features wire lug termination, 15/32 threaded bushing, alkyd polyester (green) UL94V-0 case and stainless steel frame. The green series toggle offers wide range of toggle bat options including a splash proof switch.
- Over-molded terminals
- UL94V-0 Flammability rating
- 1000MΩ Insulation resistance
- 1500VAC Dielectric strength
- 10mΩ Contact resistance
Applications
Defence, Military & Aerospace, Industrial, Medical, Commercial, Sensing & Instrumentation
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
MT Green Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability