Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMTL206N
Newark Part No.61F974
Product RangeMTL Series
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.760 |
5+ | $31.510 |
10+ | $30.270 |
25+ | $28.940 |
50+ | $27.890 |
100+ | $26.250 |
250+ | $25.450 |
Price for:Each
Minimum: 1
Multiple: 1
$32.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMTL206N
Newark Part No.61F974
Product RangeMTL Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeMTL Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The MTL-206N is a double-pole double-throw Toggle Switch with copper alloy silver clad gold flash wire lug terminations, locking toggle, 1/4-40 bushing, On-On function, copper alloy silver clad gold flash contact, nickel-plated brass actuator, overmolded terminal seal, alkyd polyester (green) UL94-V-0 case, stainless steel frame and nickel-plated steel support bracket.
- 10mΩ Contact resistance
- 1000MΩ Insulation resistance
- 1500VRMS at sea level Dielectric strength
- IP65 Protection rating
- -20 to +80°C Operating temperature range
Applications
Defence, Military & Aerospace, Commercial, Industrial, Sensing & Instrumentation, Medical
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
MTL Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability